LTC2974CUP#PBF | |
---|---|
DigiKey Part Number | 505-LTC2974CUP#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2974CUP#PBF |
Description | IC PWR SUPPLY MGR QUAD 64QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Monitor, Sequencer, Supervisor 64-QFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2974CUP#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Monitor, Sequencer, Supervisor | |
Voltage - Input | 4.5V ~ 15V | |
Voltage - Supply | 3.3V, 4.5V ~ 15V | |
Current - Supply | 10 mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-WFQFN Exposed Pad | |
Supplier Device Package | 64-QFN (9x9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥173.85000 | ¥173.85 |
10 | ¥160.32400 | ¥1,603.24 |
40 | ¥153.11750 | ¥6,124.70 |
120 | ¥136.90575 | ¥16,428.69 |
280 | ¥130.60086 | ¥36,568.24 |
520 | ¥124.29596 | ¥64,633.90 |