DC1508B-B | |
---|---|
DigiKey Part Number | DC1508B-B-ND |
Manufacturer | |
Manufacturer Product Number | DC1508B-B |
Description | PROGRAMMER EEPROM LTPOWERPLAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC2974, LTC2975 - Programmer |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Programmer | |
For Use With/Related Products | LTC2974, LTC2975 | |
Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥917.94000 | ¥917.94 |