LTC3880EUJ#PBF | |
---|---|
DigiKey Part Number | 505-LTC3880EUJ#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3880EUJ#PBF |
Description | IC REG CTRLR BUCK PMBUS 40QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down I2C, PMBus DC-DC Controller IC 40-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3880EUJ#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 2 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 24V | |
Frequency - Switching | - | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | I2C, PMBus | |
Control Features | Enable, Frequency Control | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥114.85000 | ¥114.85 |
10 | ¥105.55500 | ¥1,055.55 |
61 | ¥101.17951 | ¥6,171.95 |
122 | ¥89.14795 | ¥10,876.05 |
305 | ¥84.77226 | ¥25,855.54 |
549 | ¥79.30319 | ¥43,537.45 |
1,037 | ¥72.74009 | ¥75,431.47 |