LTC3636IUFD#PBF | |
---|---|
DigiKey Part Number | 505-LTC3636IUFD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3636IUFD#PBF |
Description | IC REG BUCK ADJ 6A DL 28QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 6A 28-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3636IUFD#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 3.1V | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | Adjustable | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-QFN (4x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥104.22000 | ¥104.22 |
10 | ¥95.77900 | ¥957.79 |
73 | ¥91.80781 | ¥6,701.97 |
146 | ¥80.89068 | ¥11,810.04 |
292 | ¥76.92062 | ¥22,460.82 |
511 | ¥71.95798 | ¥36,770.53 |
1,022 | ¥66.00283 | ¥67,454.89 |