MTFC32GAZAQHD-IT | |
---|---|
DigiKey Part Number | 557-MTFC32GAZAQHD-IT-ND |
Manufacturer | |
Manufacturer Product Number | MTFC32GAZAQHD-IT |
Description | IC FLASH 256GBIT EMMC 153VFBGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 256Gbit eMMC 200 MHz 153-VFBGA (11.5x13) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND | |
Memory Size | ||
Memory Organization | 32G x 8 | |
Memory Interface | eMMC | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-VFBGA (11.5x13) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥162.06000 | ¥162.06 |
10 | ¥150.94500 | ¥1,509.45 |
25 | ¥149.32640 | ¥3,733.16 |
40 | ¥145.64400 | ¥5,825.76 |
80 | ¥127.85338 | ¥10,228.27 |
230 | ¥123.54078 | ¥28,414.38 |
440 | ¥120.21636 | ¥52,895.20 |