AQ7538-08UTG

DigiKey Part Number
18-AQ7538-08UTGTR-ND - Tape & Reel (TR)
18-AQ7538-08UTGCT-ND - Cut Tape (CT)
18-AQ7538-08UTGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AQ7538-08UTG
Description
5V 3A +30/-22KV UDFN3810-9L DIOD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10.9V (Typ) Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount 9-µDFN (3.8x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
8
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
10.9V (Typ)
Current - Peak Pulse (10/1000µs)
3A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
Yes
Applications
HDMI, USB
Capacitance @ Frequency
0.3pF @ 3GHz
Operating Temperature
-40°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
9-UDFN
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.39000¥7.39
10¥6.37100¥63.71
100¥4.40870¥440.87
500¥3.68390¥1,841.95
1,000¥3.13524¥3,135.24
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.79232¥8,376.96
6,000¥2.64535¥15,872.10
9,000¥2.44940¥22,044.60
30,000¥2.41020¥72,306.00
Manufacturers Standard Package