SC7538-08UTG | |
---|---|
DigiKey Part Number | 18-SC7538-08UTGTR-ND - Tape & Reel (TR) 18-SC7538-08UTGCT-ND - Cut Tape (CT) 18-SC7538-08UTGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC7538-08UTG |
Description | 5V 3A +30/-22KV UDFN3810-9L DIOD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10.9V (Typ) Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount 9-µDFN (3.8x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 8 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 10.9V (Typ) | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | HDMI, USB | |
Capacitance @ Frequency | 0.3pF @ 3GHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 9-UDFN | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥6.12500 | ¥61.25 |
100 | ¥4.23950 | ¥423.95 |
500 | ¥3.54220 | ¥1,771.10 |
1,000 | ¥3.01464 | ¥3,014.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.68491 | ¥8,054.73 |
6,000 | ¥2.54360 | ¥15,261.60 |
9,000 | ¥2.35519 | ¥21,196.71 |
30,000 | ¥2.31750 | ¥69,525.00 |