AQ7538-08UTG | |
---|---|
DigiKey Part Number | 18-AQ7538-08UTGTR-ND - Tape & Reel (TR) 18-AQ7538-08UTGCT-ND - Cut Tape (CT) 18-AQ7538-08UTGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQ7538-08UTG |
Description | 5V 3A +30/-22KV UDFN3810-9L DIOD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10.9V (Typ) Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount 9-µDFN (3.8x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 8 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 10.9V (Typ) | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | HDMI, USB | |
Capacitance @ Frequency | 0.3pF @ 3GHz | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 9-UDFN | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.39000 | ¥7.39 |
10 | ¥6.37100 | ¥63.71 |
100 | ¥4.40870 | ¥440.87 |
500 | ¥3.68390 | ¥1,841.95 |
1,000 | ¥3.13524 | ¥3,135.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.79232 | ¥8,376.96 |
6,000 | ¥2.64535 | ¥15,872.10 |
9,000 | ¥2.44940 | ¥22,044.60 |
30,000 | ¥2.41020 | ¥72,306.00 |