PCA9600D,118 | |
---|---|
DigiKey Part Number | 568-11937-2-ND - Tape & Reel (TR) 568-11937-1-ND - Cut Tape (CT) 568-11937-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9600D,118 |
Description | IC REDRIVER I2C 1CH 1MHZ 8SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 1MHz 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | PCA9600D,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | I2C | |
Input | 2-Wire Bus | |
Output | 2-Wire Bus | |
Data Rate (Max) | 1MHz | |
Number of Channels | 1 | |
Delay Time | - | |
Signal Conditioning | - | |
Capacitance - Input | 10 pF | |
Voltage - Supply | 2.5V ~ 15V | |
Current - Supply | 5.2mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥18.78993 | ¥46,974.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.12000 | ¥36.12 |
10 | ¥32.47000 | ¥324.70 |
25 | ¥30.69800 | ¥767.45 |
100 | ¥26.60470 | ¥2,660.47 |
250 | ¥25.24056 | ¥6,310.14 |
500 | ¥22.64822 | ¥11,324.11 |
1,000 | ¥19.10093 | ¥19,100.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.41000 | ¥37.41 |
10 | ¥33.62200 | ¥336.22 |
25 | ¥31.78760 | ¥794.69 |
100 | ¥27.54900 | ¥2,754.90 |
250 | ¥26.13648 | ¥6,534.12 |
500 | ¥23.45214 | ¥11,726.07 |
1,000 | ¥19.77893 | ¥19,778.93 |