DC2088A | |
---|---|
DigiKey Part Number | DC2088A-ND |
Manufacturer | |
Manufacturer Product Number | DC2088A |
Description | BOARD EVAL FOR LTC3880EUJ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC3880 - DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1, Non-Isolated | |
Voltage - Output | 1V | |
Current - Output | 50A | |
Voltage - Input | 7V ~ 14V | |
Regulator Topology | Buck | |
Frequency - Switching | 425kHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | LTC3880 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,196.04000 | ¥2,196.04 |