DC DC Switching Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Type | Function | Output Configuration | Topology | Number of Outputs | Output Phases | Voltage - Supply (Vcc/Vdd) | Frequency - Switching | Duty Cycle (Max) | Synchronous Rectifier | Clock Sync | Serial Interfaces | Control Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
206 In Stock | 1 : ¥132.87000 Tube | Tube | Active | Transistor Driver | Step-Down | Positive | Buck | 2 | 2 | 4.5V ~ 24V | - | - | Yes | Yes | I2C, PMBus | Enable, Frequency Control | -40°C ~ 125°C (TJ) | Surface Mount | 40-WFQFN Exposed Pad | 40-QFN (6x6) | |||
2,121 In Stock | 1 : ¥80.76000 Tube | Tube | Active | Transistor Driver | Step-Down | Positive | Buck | 2 | 2 | 4.5V ~ 24V | - | - | Yes | Yes | I2C, PMBus | Enable, Frequency Control | -40°C ~ 105°C (TA) | Surface Mount | 40-WFQFN Exposed Pad | 40-QFN (6x6) | |||
9,058 In Stock | 1 : ¥114.85000 Tube | Tube | Active | Transistor Driver | Step-Down | Positive | Buck | 2 | 2 | 4.5V ~ 24V | - | - | Yes | Yes | I2C, PMBus | Enable, Frequency Control | -40°C ~ 105°C (TA) | Surface Mount | 40-WFQFN Exposed Pad | 40-QFN (6x6) | |||
523 In Stock | 1 : ¥132.87000 Tube | Tube | Active | Transistor Driver | Step-Down | Positive | Buck | 2 | 2 | 4.5V ~ 24V | - | - | Yes | Yes | I2C, PMBus | Enable, Frequency Control | -40°C ~ 125°C (TJ) | Surface Mount | 40-WFQFN Exposed Pad | 40-QFN (6x6) | |||
8,135 In Stock | 1 : ¥114.85000 Cut Tape (CT) 2,000 : ¥70.00552 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Down | Positive | Buck | 2 | 2 | 4.5V ~ 24V | - | - | Yes | Yes | I2C, PMBus | Enable, Frequency Control | -40°C ~ 105°C (TA) | Surface Mount | 40-WFQFN Exposed Pad | 40-QFN (6x6) | |||
4,710 In Stock | 1 : ¥114.85000 Cut Tape (CT) 2,000 : ¥67.68790 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Down | Positive | Buck | 2 | 2 | 4.5V ~ 24V | - | - | Yes | Yes | I2C, PMBus | Enable, Frequency Control | -40°C ~ 105°C (TA) | Surface Mount | 40-WFQFN Exposed Pad | 40-QFN (6x6) | |||
0 In Stock Check Lead Time | 2,000 : ¥80.99540 Tape & Reel (TR) | Tape & Reel (TR) | Active | Transistor Driver | Step-Down | Positive | Buck | 2 | 2 | 4.5V ~ 24V | - | - | Yes | Yes | I2C, PMBus | Enable, Frequency Control | -40°C ~ 125°C (TJ) | Surface Mount | 40-WFQFN Exposed Pad | 40-QFN (6x6) | |||
0 In Stock Check Lead Time | 2,000 : ¥80.99540 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Down | Positive | Buck | 2 | 2 | 4.5V ~ 24V | - | - | Yes | Yes | I2C, PMBus | Enable, Frequency Control | -40°C ~ 125°C (TJ) | Surface Mount | 40-WFQFN Exposed Pad | 40-QFN (6x6) |