PGA280AIPWR | |
---|---|
DigiKey Part Number | 296-43608-2-ND - Tape & Reel (TR) 296-43608-1-ND - Cut Tape (CT) 296-43608-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PGA280AIPWR |
Description | IC OPAMP PGA 1 CIRCUIT 24TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Programmable Gain Amplifier 1 Circuit Differential 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PGA280AIPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 6 MHz | |
Current - Input Bias | 800 pA | |
Voltage - Input Offset | 50 µV | |
Current - Supply | 2.4mA | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.50000 | ¥55.50 |
10 | ¥50.11300 | ¥501.13 |
25 | ¥47.78120 | ¥1,194.53 |
100 | ¥41.48910 | ¥4,148.91 |
250 | ¥39.62444 | ¥9,906.11 |
500 | ¥36.12824 | ¥18,064.12 |
1,000 | ¥31.46654 | ¥31,466.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥30.30112 | ¥60,602.24 |