PGA280AIPW | |
---|---|
DigiKey Part Number | 296-25143-5-ND |
Manufacturer | |
Manufacturer Product Number | PGA280AIPW |
Description | IC OPAMP PGA 1 CIRCUIT 24TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Programmable Gain Amplifier 1 Circuit Differential 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PGA280AIPW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 6 MHz | |
Current - Input Bias | 800 pA | |
Voltage - Input Offset | 50 µV | |
Current - Supply | 2.4mA | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.58000 | ¥66.58 |
10 | ¥60.12900 | ¥601.29 |
60 | ¥57.33583 | ¥3,440.15 |
120 | ¥49.78425 | ¥5,974.11 |
300 | ¥47.54653 | ¥14,263.96 |
540 | ¥43.35126 | ¥23,409.68 |
1,020 | ¥37.75762 | ¥38,512.77 |