CD74HC00M96 | |
---|---|
DigiKey Part Number | 296-14504-2-ND - Tape & Reel (TR) 296-14504-1-ND - Cut Tape (CT) 296-14504-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC00M96 |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC00M96 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 15ns @ 6V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.15000 | ¥3.15 |
10 | ¥2.52500 | ¥25.25 |
25 | ¥2.31240 | ¥57.81 |
100 | ¥1.72060 | ¥172.06 |
250 | ¥1.55912 | ¥389.78 |
500 | ¥1.29048 | ¥645.24 |
1,000 | ¥0.96778 | ¥967.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.88715 | ¥2,217.88 |
5,000 | ¥0.83339 | ¥4,166.95 |
12,500 | ¥0.77962 | ¥9,745.25 |
25,000 | ¥0.71510 | ¥17,877.50 |
62,500 | ¥0.68822 | ¥43,013.75 |
125,000 | ¥0.66543 | ¥83,178.75 |