CD74HC04M96 | |
---|---|
DigiKey Part Number | 296-14505-2-ND - Tape & Reel (TR) 296-14505-1-ND - Cut Tape (CT) 296-14505-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC04M96 |
Description | IC INVERTER 6CH 1-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC04M96 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 14ns @ 6V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.34000 | ¥4.34 |
10 | ¥3.53700 | ¥35.37 |
25 | ¥3.23720 | ¥80.93 |
100 | ¥2.40840 | ¥240.84 |
250 | ¥2.18244 | ¥545.61 |
500 | ¥1.80616 | ¥903.08 |
1,000 | ¥1.35467 | ¥1,354.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.24176 | ¥3,104.40 |
5,000 | ¥1.16650 | ¥5,832.50 |
12,500 | ¥1.09124 | ¥13,640.50 |
25,000 | ¥1.00094 | ¥25,023.50 |
62,500 | ¥0.96331 | ¥60,206.88 |