CD74HC154M96 | |
---|---|
DigiKey Part Number | 296-24352-2-ND - Tape & Reel (TR) 296-24352-1-ND - Cut Tape (CT) 296-24352-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC154M96 |
Description | IC DECODER/DEMUX 1X4:16 24SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 4:16 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC154M96 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 4:16 | |
Independent Circuits | 1 | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.72000 | ¥6.72 |
10 | ¥5.89100 | ¥58.91 |
25 | ¥5.53600 | ¥138.40 |
100 | ¥4.51840 | ¥451.84 |
250 | ¥4.19688 | ¥1,049.22 |
500 | ¥3.57188 | ¥1,785.94 |
1,000 | ¥2.85751 | ¥2,857.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.58960 | ¥5,179.20 |
6,000 | ¥2.41102 | ¥14,466.12 |
10,000 | ¥2.32172 | ¥23,217.20 |