SN74HC139DR | |
---|---|
DigiKey Part Number | 296-14833-2-ND - Tape & Reel (TR) 296-14833-1-ND - Cut Tape (CT) 296-14833-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC139DR |
Description | IC DECODER/DEMUX 1X2:4 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC139DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 2:4 | |
Independent Circuits | 2 | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.87838 | ¥2,195.95 |
5,000 | ¥0.82513 | ¥4,125.65 |
12,500 | ¥0.77190 | ¥9,648.75 |
25,000 | ¥0.70802 | ¥17,700.50 |
62,500 | ¥0.68140 | ¥42,587.50 |
125,000 | ¥0.65884 | ¥82,355.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.32000 | ¥3.32 |
10 | ¥2.66900 | ¥26.69 |
25 | ¥2.43800 | ¥60.95 |
100 | ¥1.81590 | ¥181.59 |
250 | ¥1.64548 | ¥411.37 |
500 | ¥1.36172 | ¥680.86 |
1,000 | ¥1.02125 | ¥1,021.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.57800 | ¥25.78 |
25 | ¥2.35440 | ¥58.86 |
100 | ¥1.75360 | ¥175.36 |
250 | ¥1.58908 | ¥397.27 |
500 | ¥1.31504 | ¥657.52 |
1,000 | ¥0.98624 | ¥986.24 |