SN74HC153DR | |
---|---|
DigiKey Part Number | 296-14835-2-ND - Tape & Reel (TR) 296-14835-1-ND - Cut Tape (CT) 296-14835-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC153DR |
Description | IC MULTIPLEXER 2 X 4:1 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 2 x 4:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC153DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 2 x 4:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.25000 | ¥4.25 |
10 | ¥3.47700 | ¥34.77 |
25 | ¥3.17960 | ¥79.49 |
100 | ¥2.36670 | ¥236.67 |
250 | ¥2.14504 | ¥536.26 |
500 | ¥1.77522 | ¥887.61 |
1,000 | ¥1.33146 | ¥1,331.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.22050 | ¥3,051.25 |
5,000 | ¥1.14654 | ¥5,732.70 |
12,500 | ¥1.07257 | ¥13,407.12 |
25,000 | ¥0.98380 | ¥24,595.00 |
62,500 | ¥0.94682 | ¥59,176.25 |