PCF8574APWR | |
---|---|
DigiKey Part Number | 296-13107-2-ND - Tape & Reel (TR) 296-13107-1-ND - Cut Tape (CT) 296-13107-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF8574APWR |
Description | IC XPNDR 100KHZ I2C 20TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C 100 kHz 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCF8574APWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | I2C | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 1mA, 25mA | |
Clock Frequency | 100 kHz | |
Voltage - Supply | 2.5V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.74000 | ¥20.74 |
10 | ¥13.01500 | ¥130.15 |
25 | ¥10.99360 | ¥274.84 |
100 | ¥8.70440 | ¥870.44 |
250 | ¥7.57696 | ¥1,894.24 |
500 | ¥6.88208 | ¥3,441.04 |
1,000 | ¥6.29915 | ¥6,299.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.88658 | ¥11,773.16 |
6,000 | ¥5.66856 | ¥34,011.36 |
10,000 | ¥5.45054 | ¥54,505.40 |