PCF8574ATS/3,118 | |
---|---|
DigiKey Part Number | 568-2030-2-ND - Tape & Reel (TR) 568-2030-1-ND - Cut Tape (CT) 568-2030-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF8574ATS/3,118 |
Description | IC XPNDR 100KHZ I2C 20SSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C 100 kHz 20-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | I2C | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 300µA, 25mA | |
Clock Frequency | 100 kHz | |
Voltage - Supply | 2.5V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.22000 | ¥15.22 |
10 | ¥13.65300 | ¥136.53 |
25 | ¥12.87760 | ¥321.94 |
100 | ¥10.97170 | ¥1,097.17 |
250 | ¥10.30176 | ¥2,575.44 |
500 | ¥9.01400 | ¥4,507.00 |
1,000 | ¥7.46874 | ¥7,468.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.95369 | ¥17,384.22 |
5,000 | ¥6.69614 | ¥33,480.70 |
12,500 | ¥6.43860 | ¥80,482.50 |