NHD-0216K1Z-NSW-BBW-L | |
---|---|
DigiKey Part Number | NHD-0216K1Z-NSW-BBW-L-ND |
Manufacturer | |
Manufacturer Product Number | NHD-0216K1Z-NSW-BBW-L |
Description | LCD MOD 32DIG 16X2 TRANSMISV WHT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transmissive 5 x 8 Dots STN - Super-Twisted Nematic LED - White Parallel 80.00mm x 36.00mm x 13.50mm |
Datasheet | Datasheet |
EDA/CAD Models | NHD-0216K1Z-NSW-BBW-L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Characters | 32.0 | |
Display Format | 16 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transmissive | |
Character Size | 5.55mm H x 2.95mm W | |
Outline L x W x H | 80.00mm x 36.00mm x 13.50mm | |
Viewing Area | 66.00mm L x 16.00mm W | |
Backlight | LED - White | |
Voltage - Supply | 4.5V ~ 5.5V | |
Dot Size | 0.55mm W x 0.65mm H | |
Interface | Parallel | |
Controller Type | SPLC780D OR ST7066U | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | White | |
Background Color | Blue | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥111.49000 | ¥111.49 |
5 | ¥104.80600 | ¥524.03 |
10 | ¥98.10700 | ¥981.07 |
50 | ¥92.53600 | ¥4,626.80 |
100 | ¥88.07640 | ¥8,807.64 |
250 | ¥83.61720 | ¥20,904.30 |
500 | ¥80.27252 | ¥40,136.26 |