ADEX-10L+ | |
---|---|
DigiKey Part Number | 3157-ADEX-10L+TR-ND - Tape & Reel (TR) 3157-ADEX-10L+CT-ND - Cut Tape (CT) 3157-ADEX-10L+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADEX-10L+ |
Description | IC MIXER 10MHZ-1GHZ 6SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose 10MHz ~ 1GHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | General Purpose | |
Frequency | 10MHz ~ 1GHz | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | - | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.50000 | ¥50.50 |
10 | ¥48.09100 | ¥480.91 |
20 | ¥45.80450 | ¥916.09 |
50 | ¥43.25420 | ¥2,162.71 |
100 | ¥40.60180 | ¥4,060.18 |
200 | ¥37.64340 | ¥7,528.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥32.95097 | ¥32,950.97 |
2,000 | ¥31.56077 | ¥63,121.54 |