CD4050BNSR | |
---|---|
DigiKey Part Number | 296-14113-2-ND - Tape & Reel (TR) 296-14113-1-ND - Cut Tape (CT) 296-14113-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4050BNSR |
Description | IC BUFFER NON-INVERT 18V 16SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD4050BNSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 6 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 8mA, 48mA | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.61000 | ¥5.61 |
10 | ¥4.93100 | ¥49.31 |
25 | ¥4.63160 | ¥115.79 |
100 | ¥3.77960 | ¥377.96 |
250 | ¥3.51100 | ¥877.75 |
500 | ¥2.98800 | ¥1,494.00 |
1,000 | ¥2.39037 | ¥2,390.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.16633 | ¥4,332.66 |
6,000 | ¥2.01690 | ¥12,101.40 |
10,000 | ¥1.94221 | ¥19,422.10 |