CD4093BM96 | |
---|---|
DigiKey Part Number | 296-25956-2-ND - Tape & Reel (TR) 296-25956-1-ND - Cut Tape (CT) 296-25956-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4093BM96 |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4093BM96 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 3.4mA, 3.4mA | |
Input Logic Level - Low | 0.9V ~ 4V | |
Input Logic Level - High | 3.6V ~ 10.8V | |
Max Propagation Delay @ V, Max CL | 130ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.42000 | ¥4.42 |
10 | ¥3.59600 | ¥35.96 |
25 | ¥3.28840 | ¥82.21 |
100 | ¥2.44670 | ¥244.67 |
250 | ¥2.21744 | ¥554.36 |
500 | ¥1.83524 | ¥917.62 |
1,000 | ¥1.37643 | ¥1,376.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.26175 | ¥3,154.38 |
5,000 | ¥1.18527 | ¥5,926.35 |
12,500 | ¥1.10880 | ¥13,860.00 |
25,000 | ¥1.01704 | ¥25,426.00 |
62,500 | ¥0.97880 | ¥61,175.00 |