CD4541BM96 | |
---|---|
DigiKey Part Number | 296-3536-2-ND - Tape & Reel (TR) 296-3536-1-ND - Cut Tape (CT) 296-3536-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4541BM96 |
Description | IC OSC PROG TIMER 100KHZ 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Programmable Timer IC 100kHz 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4541BM96 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Programmable Timer | |
Count | 65536 | |
Frequency | 100kHz | |
Voltage - Supply | 3V ~ 20V | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.05500 | ¥40.55 |
25 | ¥3.78800 | ¥94.70 |
100 | ¥3.02900 | ¥302.90 |
250 | ¥2.81288 | ¥703.22 |
500 | ¥2.38018 | ¥1,190.09 |
1,000 | ¥1.83915 | ¥1,839.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.67688 | ¥4,192.20 |
5,000 | ¥1.56871 | ¥7,843.55 |
12,500 | ¥1.46052 | ¥18,256.50 |
25,000 | ¥1.38479 | ¥34,619.75 |
62,500 | ¥1.35233 | ¥84,520.62 |