SA555S-13 | |
---|---|
DigiKey Part Number | 31-SA555S-13TR-ND - Tape & Reel (TR) 31-SA555S-13CT-ND - Cut Tape (CT) 31-SA555S-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SA555S-13 |
Description | IC OSC SINGLE TIMER 500KHZ 8SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Single) IC 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | 555 Type, Timer/Oscillator (Single) | |
Count | - | |
Frequency | - | |
Voltage - Supply | 4.6V ~ 16V | |
Current - Supply | 10 mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.32500 | ¥33.25 |
25 | ¥3.04400 | ¥76.10 |
100 | ¥2.26590 | ¥226.59 |
250 | ¥2.05344 | ¥513.36 |
500 | ¥1.69942 | ¥849.71 |
1,000 | ¥1.27465 | ¥1,274.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.16842 | ¥2,921.05 |
5,000 | ¥1.09760 | ¥5,488.00 |
12,500 | ¥1.02678 | ¥12,834.75 |
25,000 | ¥0.94181 | ¥23,545.25 |
62,500 | ¥0.90640 | ¥56,650.00 |