SA555DR | |
---|---|
DigiKey Part Number | 296-14635-2-ND - Tape & Reel (TR) 296-14635-1-ND - Cut Tape (CT) 296-14635-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SA555DR |
Description | IC OSC SGL TIMER 100KHZ 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Single) IC 100kHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SA555DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | 555 Type, Timer/Oscillator (Single) | |
Count | - | |
Frequency | 100kHz | |
Voltage - Supply | 4.5V ~ 16V | |
Current - Supply | 10 mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.49000 | ¥3.49 |
10 | ¥2.82200 | ¥28.22 |
25 | ¥2.58440 | ¥64.61 |
100 | ¥1.92470 | ¥192.47 |
250 | ¥1.74412 | ¥436.03 |
500 | ¥1.44334 | ¥721.67 |
1,000 | ¥1.08246 | ¥1,082.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.99226 | ¥2,480.65 |
5,000 | ¥0.93214 | ¥4,660.70 |
12,500 | ¥0.87200 | ¥10,900.00 |
25,000 | ¥0.79984 | ¥19,996.00 |
62,500 | ¥0.76977 | ¥48,110.62 |