MC14541BDR2G | |
---|---|
DigiKey Part Number | MC14541BDR2GOSTR-ND - Tape & Reel (TR) MC14541BDR2GOSCT-ND - Cut Tape (CT) MC14541BDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC14541BDR2G |
Description | IC OSC PROG TIMER 3MHZ 14SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Programmable Timer IC 3MHz 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14541BDR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Programmable Timer | |
Count | - | |
Frequency | 3MHz | |
Voltage - Supply | 3V ~ 18V | |
Current - Supply | 15 µA | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.83000 | ¥5.83 |
10 | ¥5.13100 | ¥51.31 |
25 | ¥4.82080 | ¥120.52 |
100 | ¥3.93580 | ¥393.58 |
250 | ¥3.65568 | ¥913.92 |
500 | ¥3.11118 | ¥1,555.59 |
1,000 | ¥2.48888 | ¥2,488.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.25556 | ¥5,638.90 |
5,000 | ¥2.10000 | ¥10,500.00 |
12,500 | ¥2.02223 | ¥25,277.88 |
25,000 | ¥1.94445 | ¥48,611.25 |