MAX31855JASA+T | |
---|---|
DigiKey Part Number | MAX31855JASA+TTR-ND - Tape & Reel (TR) MAX31855JASA+TCT-ND - Cut Tape (CT) MAX31855JASA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX31855JASA+T |
Description | IC CONV THERMOCOUPLE-DGTL 8SOIC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | MAX31855JASA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Thermocouple to Digital Converter | |
Input Type | Thermocouple (J) | |
Output Type | Digital | |
Current - Supply | 900 µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.95000 | ¥85.95 |
10 | ¥59.76400 | ¥597.64 |
25 | ¥53.01680 | ¥1,325.42 |
100 | ¥45.46710 | ¥4,546.71 |
250 | ¥41.80864 | ¥10,452.16 |
500 | ¥39.58082 | ¥19,790.41 |
1,000 | ¥37.73154 | ¥37,731.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥38.95570 | ¥97,389.25 |