74LV1T34GXH | |
---|---|
DigiKey Part Number | 1727-7779-2-ND - Tape & Reel (TR) 1727-7779-1-ND - Cut Tape (CT) 1727-7779-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LV1T34GXH |
Description | IC BUF NON-INVERT 5.5V 5X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 5-X2SON (0.80x0.80) |
Datasheet | Datasheet |
EDA/CAD Models | 74LV1T34GXH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFDFN Exposed Pad | |
Supplier Device Package | 5-X2SON (0.80x0.80) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.74000 | ¥3.74 |
10 | ¥3.05200 | ¥30.52 |
25 | ¥2.79160 | ¥69.79 |
100 | ¥2.07680 | ¥207.68 |
250 | ¥1.88216 | ¥470.54 |
500 | ¥1.55760 | ¥778.80 |
1,000 | ¥1.16824 | ¥1,168.24 |
2,500 | ¥1.07085 | ¥2,677.12 |
5,000 | ¥1.00595 | ¥5,029.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.74777 | ¥7,477.70 |
30,000 | ¥0.68588 | ¥20,576.40 |
50,000 | ¥0.66010 | ¥33,005.00 |
100,000 | ¥0.65778 | ¥65,778.00 |