WP7113SRC/J4 | |
---|---|
DigiKey Part Number | 754-2138-ND |
Manufacturer | |
Manufacturer Product Number | WP7113SRC/J4 |
Description | LED RED CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red 640nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
EDA/CAD Models | WP7113SRC/J4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 20° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 660nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 5.00mm Dia | |
Height (Max) | 9.85mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.70000 | ¥5.70 |
10 | ¥3.73200 | ¥37.32 |
100 | ¥2.44670 | ¥244.67 |
1,000 | ¥1.93190 | ¥1,931.90 |
2,000 | ¥1.80311 | ¥3,606.22 |
6,000 | ¥1.73871 | ¥10,432.26 |
10,000 | ¥1.71295 | ¥17,129.50 |
26,000 | ¥1.67431 | ¥43,532.06 |