BPW20RF

DigiKey Part Number
751-1012-ND
Manufacturer
Manufacturer Product Number
BPW20RF
Description
SENSOR PHOTODIODE 920NM RADIAL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Photodiode 920nm 100° Radial, Lensed Metal Can, 2 Lead
Datasheet
 Datasheet
EDA/CAD Models
BPW20RF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Bulk
Part Status
Active
Wavelength
920nm
Color - Enhanced
-
Spectral Range
550nm ~ 1040nm
Diode Type
PIN
Responsivity @ nm
-
Response Time
-
Voltage - DC Reverse (Vr) (Max)
10 V
Current - Dark (Typ)
2nA
Active Area
7.5mm²
Viewing Angle
100°
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Radial, Lensed Metal Can, 2 Lead
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥37.66000¥37.66
10¥26.61700¥266.17
100¥22.31570¥2,231.57