BPW34 | |
---|---|
DigiKey Part Number | 475-BPW34-ND |
Manufacturer | |
Manufacturer Product Number | BPW34 |
Description | SENSOR PHOTODIODE 850NM 2DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Photodiode 850nm 20ns 120° 2-DIP (0.213", 5.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | BPW34 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Wavelength | 850nm | |
Color - Enhanced | - | |
Spectral Range | 400nm ~ 1100nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | 20ns | |
Voltage - DC Reverse (Vr) (Max) | 32 V | |
Current - Dark (Typ) | 2nA | |
Active Area | 7mm² | |
Viewing Angle | 120° | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 2-DIP (0.213", 5.40mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.27000 | ¥9.27 |
50 | ¥5.88620 | ¥294.31 |
100 | ¥4.35520 | ¥435.52 |
500 | ¥4.00238 | ¥2,001.19 |
1,000 | ¥3.29609 | ¥3,296.09 |
2,000 | ¥3.13130 | ¥6,262.60 |
5,000 | ¥3.06064 | ¥15,303.20 |
10,000 | ¥2.99001 | ¥29,900.10 |
25,000 | ¥2.94293 | ¥73,573.25 |