BPX 65 | |
---|---|
DigiKey Part Number | 475-BPX65-ND |
Manufacturer | |
Manufacturer Product Number | BPX 65 |
Description | SENSOR PHOTODIODE 850NM TO18-2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Photodiode 850nm 12ns 80° TO-18-2 Metal Can |
Datasheet | Datasheet |
EDA/CAD Models | BPX 65 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Wavelength | 850nm | |
Color - Enhanced | - | |
Spectral Range | 350nm ~ 1100nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | 12ns | |
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Dark (Typ) | 1nA | |
Active Area | 1mm² | |
Viewing Angle | 80° | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-18-2 Metal Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.89000 | ¥57.89 |
10 | ¥40.91600 | ¥409.16 |
120 | ¥33.51533 | ¥4,021.84 |
480 | ¥28.25415 | ¥13,561.99 |
960 | ¥25.91588 | ¥24,879.24 |
2,040 | ¥24.84414 | ¥50,682.05 |