TFDU4301-TT1 | |
---|---|
DigiKey Part Number | TFDU4301-TT1TR-ND - Tape & Reel (TR) TFDU4301-TT1CT-ND - Cut Tape (CT) TFDU4301-TT1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFDU4301-TT1 |
Description | TXRX IRDA 115.2KB 2.5MM 8SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 115.2kbs (SIR) IRDA Transceiver Top View |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Data Rate | 115.2kbs (SIR) | |
Voltage - Supply | 2.4 V ~ 5.5 V | |
Idle Current, Typ @ 25°C | 100 µA | |
Link Range, Low Power | 70cm | |
Orientation | Top View | |
Operating Temperature | -30°C ~ 85°C | |
Size | 2.5mm | |
Standards | IrPHY 1.0 | |
Shutdown | Yes | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.48000 | ¥45.48 |
10 | ¥40.87400 | ¥408.74 |
25 | ¥38.63640 | ¥965.91 |
100 | ¥33.48630 | ¥3,348.63 |
250 | ¥31.76904 | ¥7,942.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥28.50628 | ¥21,379.71 |
1,500 | ¥24.04144 | ¥36,062.16 |
2,250 | ¥22.83937 | ¥51,388.58 |