AS4C8M32MSB-6BIN | |
---|---|
DigiKey Part Number | 1450-AS4C8M32MSB-6BIN-ND |
Manufacturer | |
Manufacturer Product Number | AS4C8M32MSB-6BIN |
Description | IC DRAM 256MBIT PARALLEL 90FBGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | SDRAM Memory IC 256Mbit Parallel 166 MHz 5.5 ns 90-FBGA (8x13) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 8M x 32 | |
Memory Interface | Parallel | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 5.5 ns | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 90-FBGA (8x13) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.82000 | ¥61.82 |
10 | ¥56.87800 | ¥568.78 |
25 | ¥55.69520 | ¥1,392.38 |
40 | ¥55.50450 | ¥2,220.18 |
80 | ¥49.80275 | ¥3,984.22 |
240 | ¥48.29758 | ¥11,591.42 |
480 | ¥45.92735 | ¥22,045.13 |
960 | ¥44.32602 | ¥42,552.98 |