FT260Q-T | |
---|---|
DigiKey Part Number | 768-1268-ND |
Manufacturer | |
Manufacturer Product Number | FT260Q-T |
Description | IC BRIDGE USB TO UART/I2C 28WQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB Bridge, USB to I2C/UART USB 2.0 I2C, UART Interface 28-WQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | FT260Q-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FTDI, Future Technology Devices International Ltd | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Bridge, USB to I2C/UART | |
Interface | I2C, UART | |
Standards | USB 2.0 | |
Voltage - Supply | 1.8V, 2.5V, 3.3V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-WQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.92000 | ¥16.92 |
25 | ¥15.64240 | ¥391.06 |
100 | ¥14.36710 | ¥1,436.71 |
250 | ¥14.02700 | ¥3,506.75 |