FT234XD-T | |
---|---|
DigiKey Part Number | 768-1345-ND |
Manufacturer | |
Manufacturer Product Number | FT234XD-T |
Description | IC USB SERIAL UART 12DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB Bridge, USB to UART USB 2.0 UART Interface 12-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | FT234XD-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FTDI, Future Technology Devices International Ltd | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Bridge, USB to UART | |
Interface | UART | |
Standards | USB 2.0 | |
Voltage - Supply | 2.97V ~ 5.5V | |
Current - Supply | 8mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 12-VFDFN Exposed Pad | |
Supplier Device Package | 12-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.55000 | ¥18.55 |
25 | ¥17.97960 | ¥449.49 |
100 | ¥17.40480 | ¥1,740.48 |
250 | ¥15.84492 | ¥3,961.23 |
500 | ¥14.46978 | ¥7,234.89 |