UMFT260EV1A | |
---|---|
DigiKey Part Number | 768-1280-ND |
Manufacturer | |
Manufacturer Product Number | UMFT260EV1A |
Description | FT260 DEVELOPMENT MODULE |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | FT260 USB 2.0 to I2C/UART Bridge Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FTDI, Future Technology Devices International Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | USB 2.0 to I2C/UART Bridge | |
Embedded | - | |
Utilized IC / Part | FT260 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | On-Board Test Points | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥131.60000 | ¥131.60 |