UMFT200XD-01 | |
---|---|
DigiKey Part Number | 768-1114-ND |
Manufacturer | |
Manufacturer Product Number | UMFT200XD-01 |
Description | BOARD BREAKOUT USB I2C FT200X |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | FT200X USB 2.0 to I2C Bridge Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FTDI, Future Technology Devices International Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | USB 2.0 to I2C Bridge | |
Embedded | Yes, ASIC | |
Utilized IC / Part | FT200X | |
Primary Attributes | Female Connector | |
Supplied Contents | Board(s) | |
Secondary Attributes | USB Charging Detection | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥103.44000 | ¥103.44 |
1,000 | ¥93.33934 | ¥93,339.34 |