MIKROE-1985 | |
---|---|
DigiKey Part Number | 1471-1490-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-1985 |
Description | USB I2C CLICK MCP2221 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | MCP2221 USB to I2C/UART Interface mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Interface | |
Function | USB to I2C/UART | |
Utilized IC / Part | MCP2221 | |
Contents | Board(s) | |
Suggested Programming Environment | mikroSDK | |
Interconnect System | mikroBUS Click | |
Note | Header(s) Installed |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥114.12000 | ¥114.12 |