MCP2221-I/SL | |
---|---|
DigiKey Part Number | MCP2221-I/SL-ND |
Manufacturer | |
Manufacturer Product Number | MCP2221-I/SL |
Description | IC USB TO I2C BRIDGE DEVICE 14SO |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | USB Bridge, USB to I2C/UART USB 2.0 I2C, UART Interface 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP2221-I/SL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Bridge, USB to I2C/UART | |
Interface | I2C, UART | |
Standards | USB 2.0 | |
Voltage - Supply | 3V ~ 5.5V | |
Current - Supply | 13mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.57000 | ¥24.57 |
25 | ¥20.48800 | ¥512.20 |
100 | ¥18.53270 | ¥1,853.27 |