ADM00678 | |
---|---|
DigiKey Part Number | ADM00678-ND |
Manufacturer | |
Manufacturer Product Number | ADM00678 |
Description | MCP2221 I2C DEMO BOARD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | MCP2221 USB 2.0 to I2C Bridge Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | USB 2.0 to I2C Bridge | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | MCP2221 | |
Primary Attributes | USB Powered | |
Supplied Contents | Board(s), Cable(s) | |
Secondary Attributes | Graphical User Interface (GUI) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥995.60000 | ¥995.60 |