MCP2221AT-I/ST | |
---|---|
DigiKey Part Number | MCP2221AT-I/STTR-ND - Tape & Reel (TR) MCP2221AT-I/STCT-ND - Cut Tape (CT) MCP2221AT-I/STDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP2221AT-I/ST |
Description | IC USB TO I2C/UART 14TSSOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB Bridge, USB to I2C/UART USB 2.0 I2C, UART Interface 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP2221AT-I/ST Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Bridge, USB to I2C/UART | |
Interface | I2C, UART | |
Standards | USB 2.0 | |
Voltage - Supply | 3V ~ 5.5V | |
Current - Supply | 13mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.80000 | ¥23.80 |
25 | ¥19.80800 | ¥495.20 |
100 | ¥18.10760 | ¥1,810.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥18.10762 | ¥45,269.05 |