RN4871-I/RM140 | |
---|---|
DigiKey Part Number | 150-RN4871-I/RM140-ND |
Manufacturer | |
Manufacturer Product Number | RN4871-I/RM140 |
Description | RF TXRX MOD BLUETOOTH CHIP SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.0 Transceiver Module 2.402GHz ~ 2.48GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | RN4871-I/RM140 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | 2.402GHz ~ 2.48GHz | |
Data Rate | 10kbps | |
Power - Output | 0dBm | |
Sensitivity | -90dBm | |
Serial Interfaces | I2C, AIO, PIO, PWM, SPI, UART | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | RN4871 | |
Memory Size | - | |
Voltage - Supply | 1.9V ~ 3.6V | |
Current - Receiving | 13mA | |
Current - Transmitting | 13mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-SMD Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.55000 | ¥78.55 |
25 | ¥71.83200 | ¥1,795.80 |