AK1595A | |
---|---|
DigiKey Part Number | 974-AK1595ATR-ND - Tape & Reel (TR) 974-AK1595ACT-ND - Cut Tape (CT) 974-AK1595ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AK1595A |
Description | BLUETOOTH LOW ENERGY TRANSMITTER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF IC Transmitter Bluetooth 2.4GHz, 2.43GHz, 2.48GHz 2V ~ 3.6V Supply 20-HUQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Asahi Kasei Microdevices/AKM | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Transmitter | |
Frequency | 2.4GHz, 2.43GHz, 2.48GHz | |
RF Type | Bluetooth | |
Secondary Attributes | 2V ~ 3.6V Supply | |
Mounting Type | Surface Mount | |
Package / Case | 20-UFQFN Exposed Pad | |
Supplier Device Package | 20-HUQFN (3x3) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.62000 | ¥14.62 |
10 | ¥13.21900 | ¥132.19 |
25 | ¥11.80640 | ¥295.16 |
100 | ¥10.62570 | ¥1,062.57 |
250 | ¥9.44484 | ¥2,361.21 |
500 | ¥8.26420 | ¥4,132.10 |
1,000 | ¥6.84756 | ¥6,847.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥6.37528 | ¥12,750.56 |
6,000 | ¥6.13915 | ¥36,834.90 |
10,000 | ¥5.90303 | ¥59,030.30 |