AP4470 | |
---|---|
DigiKey Part Number | 974-AP4470TR-ND - Tape & Reel (TR) 974-AP4470CT-ND - Cut Tape (CT) 974-AP4470DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP4470 |
Description | IC REG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Energy Harvesting PMIC 20-HWQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Asahi Kasei Microdevices/AKM | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Energy Harvesting | |
Current - Supply | 500nA | |
Voltage - Supply | 1.2V ~ 5.5V | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-HWQFN (3x3) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.35000 | ¥47.35 |
10 | ¥42.50600 | ¥425.06 |
25 | ¥40.18360 | ¥1,004.59 |
100 | ¥34.82610 | ¥3,482.61 |
250 | ¥33.03980 | ¥8,259.95 |
500 | ¥29.64646 | ¥14,823.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥25.00310 | ¥25,003.10 |
2,000 | ¥23.75295 | ¥47,505.90 |