AC164162 | |
---|---|
DigiKey Part Number | AC164162-ND |
Manufacturer | |
Manufacturer Product Number | AC164162 |
Description | CURIOSITY NANO ADAPTER |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | mikroBUS Click, Xplained Pro to Curiosity Nano Interface Curiosity Nano Platform Evaluation Expansion Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Curiosity Nano | |
Type | Interface | |
Function | mikroBUS Click, Xplained Pro to Curiosity Nano | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | mikroBUS Click, Xplained Pro | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥296.54000 | ¥296.54 |