STEVAL-USBI2CFT | |
---|---|
DigiKey Part Number | 497-STEVAL-USBI2CFT-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-USBI2CFT |
Description | USB TO I2C EVALUATION BOARD FOR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | FT260Q USB to I2C Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | USB to I2C | |
Embedded | No | |
Utilized IC / Part | FT260Q | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | I2C Interface | |
Note | - |
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Bulk: | 5 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥120.11000 | ¥120.11 |