GUVC-T10GD-L | |
---|---|
DigiKey Part Number | 2096-GUVC-T10GD-L-ND |
Manufacturer | |
Manufacturer Product Number | GUVC-T10GD-L |
Description | SENSOR PHOTODIODE 220-280NM TO46 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Photodiode TO-46-2 Metal Can |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Genicom Co., Ltd. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Wavelength | - | |
Color - Enhanced | Ultraviolet (UV) | |
Spectral Range | 220nm ~ 280nm | |
Diode Type | Schottky | |
Responsivity @ nm | 0.05 A/W @ 254nm | |
Response Time | - | |
Voltage - DC Reverse (Vr) (Max) | 2 V | |
Current - Dark (Typ) | 20nA (Max) | |
Active Area | 1.54mm² | |
Viewing Angle | - | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | TO-46-2 Metal Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥188.38000 | ¥188.38 |
10 | ¥157.01000 | ¥1,570.10 |
25 | ¥139.07040 | ¥3,476.76 |
100 | ¥134.58350 | ¥13,458.35 |
500 | ¥125.61088 | ¥62,805.44 |